EMM12DTAT

Heilind Number:SULEMM12DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM12DTAT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM12DTAT
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM12DTAT

Detailed Description

The EMM12DTAT is a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. Featuring a durable construction of PBT and phosphor bronze materials, this connector ensures longevity even in demanding environments. With a current rating of 3A and a maximum voltage of 950VAC, it is suitable for a wide range of applications. The female gender, right-angle orientation, and threaded mount type make installation easy and secure. Gold-plated contacts provide excellent conductivity, while the loop bellow contact type offers stability during operation. With 24 positions and a pitch of 3.96mm, it allows for versatile connectivity on PCBs. Operating in temperatures ranging from -65 to 125°C, this connector is reliable in extreme conditions. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained designs. Overall, the EMM12DTAT is a top choice for industrial and commercial applications requiring high-reliability connections.