| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM12DTBD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 24 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM12DTBD |
EMM12DTBD
| Heilind Number: | SULEMM12DTBD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM12DTBD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMM12DTBD, a high-performance PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows of 24 female contacts made of durable Phosphor Bronze with gold plating, it guarantees excellent conductivity. The clearance hole mount type and right-angle orientation offer flexibility in installation. With a pitch of 3.96 mm, it is compatible with a wide range of PCBs. Operating seamlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for harsh environments. Measuring just 15.49 mm in height and 9.4 mm in width, it is compact yet efficient. Trust the EMM12DTBD for secure and efficient board-to-board connections in your electronic designs.

