EMM12DTBI

Heilind Number:SULEMM12DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM12DTBI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM12DTBI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM12DTBI

Detailed Description

Introducing the EMM12DTBI, a high-performance board-to-board PCB connector designed for demanding applications. This connector features two rows with a total of 24 female contacts, each constructed from durable phosphor bronze and plated with gold for optimal conductivity. With a pitch of 3.96mm and a voltage rating of 950VAC, it ensures reliable power and signal transfer. The threaded mount type and right-angle orientation offer secure and space-saving installation. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Its loop bellow contact type and thru-hole termination method further enhance its durability. Measuring at .61 inches in height and 9.4mm in width, the EMM12DTBI is compact yet robust, making it ideal for use in aerospace, defense, and other hi-rel industries. Upgrade your connectivity with this top-of-the-line component.