EMM12DTBN

Heilind Number:SULEMM12DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM12DTBN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM12DTBN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM12DTBN

Detailed Description

Introducing the EMM12DTBN, a high-performance board-to-board PCB connector designed for female sockets. Featuring two rows and 24 positions, this connector offers seamless connectivity in various electronic applications. Crafted with durable PBT and Phosphor Bronze materials, it ensures reliable performance even in harsh environments, with a wide operating temperature range of -65 to 125°C. The contact plating of gold guarantees optimal signal transmission, while the loop bellow contact type and right-angle orientation provide efficient PCB mating. With a pitch of 3.96mm and voltage rating of 950VAC, this connector is ideal for high-power systems. Its termination method, thru-hole, and tail length of 4.57mm offer easy and secure installation. Measuring at a compact height of 15.49mm and width of 9.4mm, it saves space on PCBs. The EMM12DTBN is the perfect solution for demanding electronic connectivity needs.