EMM12DTBT

Heilind Number:SULEMM12DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM12DTBT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM12DTBT
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM12DTBT

Detailed Description

Introducing our SKU EMM12DTBT, the perfect solution for high-performance board-to-board connections. This female connector, featuring two rows with a total of 24 positions, boasts a durable construction with PBT and phosphor bronze materials. With a threaded mount type and thru-hole termination method, it ensures secure and reliable connectivity. The gold-plated phosphor bronze contacts offer excellent conductivity and durability, rated for up to 950 VAC and 3 A. Operating smoothly in a wide temperature range from -65 to 125 °C, this connector is suitable for various environments. Its right-angle orientation and loop bellow contact type make it versatile for different PCB setups. Measuring at 15.49mm in height and 9.4mm in width, with a 3.96mm pitch, it's compact yet efficient. Trust in the quality and performance of our EMM12DTBT connector for your electronic applications.