| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM12DTKD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 24 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM12DTKD |
EMM12DTKD
| Heilind Number: | SULEMM12DTKD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM12DTKD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Female Connector, SKU EMM12DTKD. This high-quality connector, featuring two rows with a pitch of 3.96mm, is designed for efficient board-to-board PCB connections. With a contact rating of 3A and a voltage capacity of 950VAC, it ensures reliable power transmission. The 24-position straight orientation, gold-plated loop bellow contacts, and thru-hole termination method guarantee secure and durable connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for various industrial applications. The connector's clearance hole mount type, gold termination plating, and compact dimensions of 9.4mm width and 15.49mm height make it easy to integrate into electronic systems. Trust in the EMM12DTKD for superior performance in your projects.

