EMM12DTKN-S288

Heilind Number:SULEMM12DTKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM12DTKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM12DTKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM12DTKN-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector with SKU EMM12DTKN-S288, an essential component for high-performance electronic systems. Designed for female gender with 2 rows, this connector offers seamless connectivity in a variety of applications. With a contact material of Phosphor Bronze and contact plating in Gold, it ensures reliable signal transmission. The loop bellow contact type and straddle orientation provide secure and stable connections. Featuring 24 positions and a voltage rating of 950 VAC, it meets the demands of modern electronics. The termination method of Card Extender and termination plating in Gold guarantee durability and longevity. With a pitch of 3.96 mm and operating temperature range of -65 to 125 °C, this connector is suitable for diverse environments. Its compact size, with a height of 15.49 mm and width of 9.4 mm, allows for efficient PCB integration. Ideal for demanding applications, this connector is a perfect choice for professionals in need of high-quality connectivity solutions.