EMM12DTKN

Heilind Number:SULEMM12DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM12DTKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM12DTKN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM12DTKN

Detailed Description

Introducing the EMM12DTKN, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring PBT and Phosphor Bronze construction, is engineered for durability and reliability. With a 3A amperage rating and 950VAC voltage capability, it ensures efficient power transmission. The female gender, 2-row design with 24 positions, and straight orientation make it versatile for various connectivity needs. Gold-plated contacts and loop bellow contact type guarantee superior signal integrity. The termination method of thru-hole soldering and gold termination plating ensure secure and stable connections. With an operating temperature range of -65 to 125°C, it is suitable for harsh environments. Compact in size with a height of 15.49mm and a width of 9.4mm, it allows for space-efficient PCB layout. Ideal for aerospace, military, and industrial applications, the EMM12DTKN is a reliable solution for your connectivity requirements.