EMM12DTKS

Heilind Number:SULEMM12DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM12DTKS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM12DTKS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULEMM12DTKS

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMM12DTKS. This high-performance connector features a female gender, 2 rows with 24 positions, and a side hole mount type for convenient installation. With a termination method of thru hole and contact material of phosphor bronze with gold plating, it ensures reliable conductivity. The loop bellow contact type and straight orientation further enhance its functionality. Operating at a voltage of 950 VAC and amperage of 3A, it meets rigorous industry standards. With a pitch of 3.96mm, tail length of 4.83mm, and connector height of 15.49mm, it offers versatility in various applications. Its durability is evident in the -65°C to 125°C operating temperature range. Perfect for demanding PCB connectivity needs, this connector guarantees optimal performance and longevity.