EMM12DTMD

Heilind Number:SULEMM12DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM12DTMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM12DTMD
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM12DTMD

Detailed Description

Introducing the EMM12DTMD, a high-performance Board To Board PCB Connector designed for demanding applications. With a compact form factor and durable construction, this connector features 24 female contact positions arranged in two rows, allowing for efficient signal transmission. The termination method of Thru Hole with gold plating on phosphor bronze contacts ensures reliable connectivity in even the harshest environments. Operating at a maximum voltage of 950 VAC and 3 A, it offers excellent power handling capabilities. Its right-angle orientation and clearance hole mount type make it versatile for various PCB layouts. The connector's loop bellow contact type and termination plating further enhance its durability and signal integrity. With a wide operating temperature range of -65 to 125 °C, it is suitable for use in extreme conditions. Measuring 9.4 mm in width and 15.49 mm in height, it is compact yet robust. The EMM12DTMD is the perfect solution for high-reliability applications in industries such as aerospace, defense, and telecommunications.