EMM12DTMH

Heilind Number:SULEMM12DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM12DTMH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM12DTMH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULEMM12DTMH

Detailed Description

Introducing the EMM12DTMH, a high-performance board-to-board connector designed for demanding applications. This female connector features two rows with 24 positions, allowing for secure and reliable connections. With a clearance hole mount type and thru-hole termination method, installation is efficient and sturdy. The contact material is phosphor bronze with gold plating, ensuring excellent conductivity and durability. Operating at up to 950 VAC and 3 A, this connector is suitable for high-power transmission. Its right-angle orientation and loop bellow contact type offer versatility in design layouts. With a pitch of 3.96 mm and a voltage rating of 950 VAC, this connector is ideal for use in a wide range of industries. Its rugged construction, with an operating temperature range of -65 to 125 °C, makes it suitable for harsh environments. Trust the EMM12DTMH for seamless and dependable board-to-board connections.