EMM12DTMI

Heilind Number:SULEMM12DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM12DTMI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM12DTMI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULEMM12DTMI

Detailed Description

EMM12DTMI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this female connector offers reliable connectivity with a 3A amperage rating. With two rows of 24 gold-plated contacts, it ensures efficient signal transmission at a pitch of 3.96mm. The loop bellow contact type and threaded mount make for secure and stable connections, while the right-angle orientation allows for versatile PCB layout options. Operating flawlessly in temperatures ranging from -65 to 125°C, and with a voltage rating of 950VAC, this connector is suitable for a wide range of environments. Its gold termination plating guarantees long-term durability and excellent conductivity. With a compact design measuring just 9.4mm in width and 15.49mm in height, the EMM12DTMI is a space-saving solution without compromising on performance. Perfect for industrial, aerospace, and telecommunications applications, this connector is a reliable choice for your connectivity needs.