EMM12DTMS

Heilind Number:SULEMM12DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM12DTMS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM12DTMS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM12DTMS

Detailed Description

The EMM12DTMS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a PBT and phosphor bronze construction, this connector ensures durability and reliable connectivity. With a 3A amperage rating and a voltage capability of 950VAC, it meets stringent power requirements. The female gender, right-angle orientation, and side hole mount type make it versatile for various PCB layouts. Gold contact plating and termination provide excellent signal transmission. This connector, with 24 positions and 2 rows, offers ample connectivity options. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. With a compact size (9.4mm width, 15.49mm height), it saves space on the PCB. Ideal for applications in aerospace, defense, and industrial sectors, the EMM12DTMS guarantees high reliability and performance.