EMM12DTMT

Heilind Number:SULEMM12DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM12DTMT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM12DTMT
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM12DTMT

Detailed Description

Introducing the EMM12DTMT, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. With a compact form factor and threaded mount type, this connector ensures secure and stable attachment. Featuring 24 female contacts with loop bellow contact type and gold plating, it guarantees reliable signal transmission with minimal interference. Constructed from PBT and phosphor bronze, it offers excellent durability and conductivity, rated for 3A and 950VAC. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for aerospace, defense, and industrial applications where reliability is paramount. The right-angle orientation and 3.96mm pitch make it versatile for various PCB setups. Trust the EMM12DTMT for efficient and robust board-to-board connections in your mission-critical systems.