EMM12DWWH

Heilind Number:SULEMM12DWWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM12DWWH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM12DWWH
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:19.05 mm, .75 in
Operating Temperature Range:-65 - 125 °C
Connector Height:18.29 mm, .72 in
Connector Width:.36 in, 9.14 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM12DWWH

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMM12DWWH. Designed for high-performance applications, this connector features a female gender with two rows, ideal for secure and efficient connections. Its clearance hole mount type and wire wrap termination method ensure easy installation. Constructed with durable phosphor bronze contacts plated in gold, it offers reliable conductivity with a maximum amperage of 5A and voltage rating of 950VAC. The cantilever contact type and straight orientation, combined with 24 positions, provide versatile connectivity options. With a tail length of 19.05mm and operating temperature range of -65 to 125°C, this connector is suitable for demanding environments. Measuring .72 inches in height and 9.14mm in width, it is compact yet robust. Gold termination plating guarantees long-term performance. Whether for industrial or commercial use, this connector is a dependable choice for your PCB connectivity needs.