EMM12DWWI

Heilind Number:SULEMM12DWWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM12DWWI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM12DWWI
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:19.05 mm, .75 in
Operating Temperature Range:-65 - 125 °C
Connector Height:18.29 mm, .72 in
Connector Width:.36 in, 9.14 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM12DWWI

Detailed Description

The PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMM12DWWI, boasts a sturdy construction with a 5A amperage rating, making it ideal for high-power applications. Featuring 24 positions in a 2-row configuration, this connector ensures efficient data transmission. Its gold-plated Phosphor Bronze contacts offer excellent conductivity and durability, while the Wire Wrap termination method guarantees secure connections. With a pitch of 3.96mm and a voltage rating of 950VAC, it meets stringent performance standards. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its straight orientation and threaded mount type facilitate easy installation on PCBs. Designed for reliability, it is a vital component in electronic systems requiring robust interconnectivity.