| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM15DCKD-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 30 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM15DCKD-S288 |
EMM15DCKD-S288
| Heilind Number: | SULEMM15DCKD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM15DCKD-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMM15DCKD-S288, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. Crafted with precision using PBT and Phosphor Bronze materials, this connector ensures exceptional durability and conductivity. Featuring a dual-row design with 30 female pins, it offers ample connectivity options. The contact material of Phosphor Bronze with Gold plating guarantees reliable signal transmission, even in demanding environments. With a pitch of 3.96mm and a voltage rating of 950 VAC, this connector is suitable for a wide range of applications. Its unique loop bellow contact type and straddle orientation further enhance its versatility. Operating efficiently in temperatures ranging from -65 to 125°C, the EMM15DCKD-S288 is a dependable choice for your connectivity needs.

