EMM15DCKD

Heilind Number:SULEMM15DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM15DCKD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM15DCKD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULEMM15DCKD

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMM15DCKD. Designed for reliable power and signal transmission, this female connector features two rows with a pitch of 3.96mm (.156in) and 30 positions. The contact material is Phosphor Bronze with gold plating, ensuring optimal conductivity and durability. With a voltage rating of 950VAC and an amperage of 3A, it meets high-performance standards. The termination method is thru hole, with a tail length of 4.83mm (.19in), making it easy to install on PCBs. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse applications. The connector's straight orientation and loop bellow contact type provide efficient connectivity. Its compact size, with a height of 15.49mm (.61in) and width of 9.4mm (.37in), is ideal for space-constrained designs. The gold termination plating ensures reliability in various environments. This connector is perfect for use in industries that demand high-quality board-to-board connections, such as aerospace, telecommunications, and industrial electronics. Upgrade your PCB assemblies with the EMM15DCKD for superior performance and longevity.