EMM15DCKH

Heilind Number:SULEMM15DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM15DCKH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM15DCKH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM15DCKH

Detailed Description

The EMM15DCKH is a high-performance PCB connector designed for demanding applications. Featuring a rugged construction, it is crafted with PBT and Phosphor Bronze materials, ensuring durability and reliable performance. With an amperage rating of 3A and voltage capacity of 950VAC, this connector is ideal for power-intensive setups. Its female gender, dual-row design, and straight orientation make it easy to integrate into circuit boards. The termination method of Thru Hole with gold plating guarantees secure and low-resistance connections. Each of the 30 Loop Bellow contact positions offers excellent signal transmission. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. The gold termination plating enhances conductivity and corrosion resistance. Measuring .61 inches in height and 9.4mm in width, it is compact yet efficient. Perfect for hi-rel applications, the EMM15DCKH is a top choice for Board To Board and Card Edge connections.