EMM15DCKI-S288

Heilind Number:SULEMM15DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM15DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM15DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM15DCKI-S288

Detailed Description

Introducing the EMM15DCKI-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3 A and a voltage rating of 950 VAC, this connector ensures reliable power transmission. Featuring two rows of 30 female contacts made of durable phosphor bronze with gold plating, it guarantees excellent conductivity and corrosion resistance. The threaded mount type and card extender termination method offer secure and easy installation. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. The loop bellow contact type and straddle orientation further enhance its durability and stability. With a compact design measuring just 9.4 mm in width and 15.49 mm in height, it is ideal for space-constrained applications. Trust in the EMM15DCKI-S288 for your critical connectivity needs.