EMM15DCKI

Heilind Number:SULEMM15DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM15DCKI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM15DCKI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULEMM15DCKI

Detailed Description

Introducing the EMM15DCKI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 30 contacts, with a pitch of 3.96mm (.156 in) and a straight orientation for easy installation. Constructed with durable PBT and phosphor bronze materials, it ensures reliable connectivity even in harsh environments. The gold plating on contacts and termination offers superior conductivity and corrosion resistance, while the loop bellow contact type guarantees secure mating. With an amperage rating of 3A and a voltage capacity of 950VAC, this connector is suitable for various power and signal transmission needs. Operating temperature range from -65 to 125°C and threaded mount type provide stability in extreme conditions. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity requirements. Trust the EMM15DCKI for efficient and durable board-to-board connections in your electronic designs.