EMM15DCKN-S288

Heilind Number:SULEMM15DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM15DCKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM15DCKN-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULEMM15DCKN-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMM15DCKN-S288. This high-performance connector boasts a current rating of 3A and a voltage capability of 950VAC, making it ideal for demanding applications. With a gender designation of female and two rows of 30 positions each, it offers ample connectivity options. The termination method of Card Extender ensures secure and reliable connections. Featuring Phosphor Bronze contacts with gold plating, it guarantees excellent conductivity and durability. The 3.96mm pitch and Loop Bellow contact type further enhance its functionality. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is a dependable solution for critical systems. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. Suitable for hi-rel environments, this connector is a must-have for professionals in the electronics industry.