EMM15DCKN

Heilind Number:SULEMM15DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM15DCKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM15DCKN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM15DCKN

Detailed Description

Introducing our PBT & Phosphor Bronze Board to Board PCB Connector, EMM15DCKN, designed for high-performance applications. With a current rating of 3A and a voltage capacity of 950VAC, this connector ensures reliable power transmission. Featuring a female gender, 2 rows of 30 positions each, and a pitch of 3.96mm, it offers seamless connectivity on PCBs. The contact material is Phosphor Bronze with gold plating for enhanced conductivity. Its straight orientation and loop bellow contact type guarantee secure connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. The termination method is thru-hole with gold plating, ensuring durability. Measuring 15.49mm in height and 9.4mm in width, with a tail length of 4.83mm, this connector is compact yet efficient. Ideal for various industries requiring high-reliability components, the EMM15DCKN is a top choice for your connectivity needs.