| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM15DCKS-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 30 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM15DCKS-S288 |
EMM15DCKS-S288
| Heilind Number: | SULEMM15DCKS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM15DCKS-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing our PBT & Phosphor Bronze Board-To-Board PCB Connector, EMM15DCKS-S288. Designed for reliable power transmission, this female connector features a robust construction with gold-plated phosphor bronze contacts, ensuring efficient conductivity even in demanding environments. With a 3A amperage capacity and 950VAC voltage rating, it meets high-performance standards. The 2-row, 30-position layout, with side hole mount and loop bellow contact type, offers secure connectivity. Operating in a wide temperature range from -65 to 125°C, it guarantees durability. The termination method, card extender, and gold-plated tail ensure easy and durable installation. Ideal for various applications, this connector is a vital component for your PCB assembly needs.

