EMM15DCKS

Heilind Number:SULEMM15DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM15DCKS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM15DCKS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM15DCKS

Detailed Description

Introducing the EMM15DCKS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity with a maximum amperage of 3A and a voltage rating of 950VAC. With two rows and thirty positions, it offers ample connectivity options. The side hole mount and thru-hole termination method make installation easy. The gold-plated contact material guarantees optimal signal transmission, even in harsh environments, while the Loop Bellow contact type provides excellent durability. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial settings. Its compact design, with a height of 15.49mm and a width of 9.4mm, allows for space-saving installation. Trust the EMM15DCKS for secure and efficient board-to-board connections in your electronic devices.