EMM15DCKT

Heilind Number:SULEMM15DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM15DCKT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM15DCKT
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM15DCKT

Detailed Description

Introducing the EMM15DCKT, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with durable PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 950VAC voltage capability, it meets the stringent power requirements of modern electronics. Featuring a female gender, threaded mount type, and thru-hole termination method, installation is secure and straightforward. The gold-plated Phosphor Bronze contacts guarantee excellent conductivity and corrosion resistance. With 30 positions spread across 2 rows and a pitch of 3.96mm, it offers ample connectivity options for your PCB layout. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for mission-critical systems. Its straight orientation and loop bellow contact type further enhance signal integrity. Measuring at a compact height of 15.49mm and width of 9.4mm, it saves valuable PCB space. Whether used in aerospace, defense, or industrial applications, the EMM15DCKT delivers uncompromising performance. Upgrade your connectivity solutions with this top-of-the-line connector.