EMM15DKKH

Heilind Number:SULEMM15DKKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM15DKKH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM15DKKH
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:19.05 mm, .75 in
Operating Temperature Range:-65 - 125 °C
Connector Height:18.29 mm, .72 in
Connector Width:.37 in, 9.4 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM15DKKH

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EMM15DKKH, designed for high-performance applications. Featuring a female gender with two rows and a clearance hole mount type, this connector offers secure wire wrap termination. Constructed with durable phosphor bronze contacts plated in gold, it ensures reliable conductivity. With a pitch of 3.96mm and a voltage rating of 950VAC, it supports efficient power transmission. The cantilever contact type and straight orientation facilitate easy installation. With 30 positions and a tail length of 19.05mm, it provides ample connectivity options. Operating in a wide temperature range of -65 to 125°C, it is suitable for diverse environments. RoHS compliant and boasting a compact design with a height of 18.29mm and width of 9.4mm, this connector is ideal for space-constrained applications in industries such as aerospace, telecommunications, and more. Trust in the EMM15DKKH for seamless PCB connectivity and superior performance.