EMM15DKKI

Heilind Number:SULEMM15DKKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM15DKKI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM15DKKI
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:19.05 mm, .75 in
Operating Temperature Range:-65 - 125 °C
Connector Height:18.29 mm, .72 in
Connector Width:.37 in, 9.4 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM15DKKI

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EMM15DKKI. This high-performance connector features a female gender with two rows, offering secure connectivity for your electronic devices. With a threaded mount type and wire wrap termination method, installation is efficient and reliable. The contact material is Phosphor Bronze with gold plating, ensuring excellent conductivity and durability. Operating at 5A and 950VAC, it meets the demands of power and signal transmission. The cantilever contact type and straight orientation further enhance its functionality, while the 30 positions accommodate multiple connections. With a tail length of 19.05mm and a compact design, it's suitable for various PCB applications. Rated for an operating temperature range of -65 to 125°C, it guarantees stable performance even in harsh environments. Trust in the EMM15DKKI for seamless board-to-board connections in your projects.