| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM15DKKN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | 19.05 mm, .75 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 18.29 mm, .72 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM15DKKN |
EMM15DKKN
| Heilind Number: | SULEMM15DKKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM15DKKN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMM15DKKN. This female connector features two rows for efficient connectivity and supports an amperage of 5A. With a termination method of wire wrap and contact material of gold-plated phosphor bronze, it ensures reliable performance. The straight orientation and cantilever contact type make it easy to install, while its high voltage rating of 950VAC guarantees safe operation. Designed for durability, this connector has a wide operating temperature range of -65 to 125°C and a connector height of 18.29mm. Ideal for high-reliability applications, it offers 30 positions and a pitch of 3.96mm. Upgrade your connectivity solutions with the EMM15DKKN.

