EMM15DKLI

Heilind Number:SULEMM15DKLI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM15DKLI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM15DKLI
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:19.05 mm, .75 in
Operating Temperature Range:-65 - 125 °C
Connector Height:18.29 mm, .72 in
Connector Width:.37 in, 9.4 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM15DKLI

Detailed Description

The SKU EMM15DKLI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, it ensures reliable connectivity in harsh environments. With a current rating of 5A and a voltage capability of 950VAC, this connector is suitable for power and signal transmission. Its female gender, dual-row, and threaded mount type offer secure and stable connections. The termination method of wire wrap and gold contact plating guarantee excellent conductivity. The cantilever contact type and straight orientation provide easy mating. Boasting 30 positions and a pitch of 3.96mm, it allows for efficient PCB integration. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in diverse industries. With a compact size of 9.4mm in width and 18.29mm in height, it saves space on the PCB. This connector is part of the EMM15DKLI series, meeting high reliability standards for mission-critical applications.