EMM15DKLN

Heilind Number:SULEMM15DKLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM15DKLN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM15DKLN
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:19.05 mm, .75 in
Operating Temperature Range:-65 - 125 °C
Connector Height:18.29 mm, .72 in
Connector Width:.37 in, 9.4 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM15DKLN

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, featuring a female gender with two rows of contacts designed for high-performance connectivity in electronic assemblies. With a 5A amperage rating and a voltage withstand of 950VAC, this connector ensures reliable power transmission. The contact material is Phosphor Bronze with gold plating, offering excellent conductivity and corrosion resistance. Utilizing a wire wrap termination method, it guarantees secure and durable connections. The 3.96mm pitch and cantilever contact type provide precise alignment and mating. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. With a compact size of 9.4mm width and 18.29mm height, it saves space on PCBs. Ideal for industrial applications, this connector meets the demands of high-reliability electronic systems with its EMM15DKLN acronym.