EMM15DRAH

Heilind Number:SULEMM15DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM15DRAH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM15DRAH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULEMM15DRAH

Detailed Description

Introducing the EMM15DRAH, a high-performance PCB connector designed for reliable and efficient board-to-board connections. Featuring a durable construction of PBT and Phosphor Bronze, this connector offers exceptional conductivity and longevity. With a 5A amperage rating and a voltage capacity of 950 VAC, it ensures safe power transmission in various applications. The female gender and right-angle orientation make it easy to install in tight spaces, while the clearance hole mount type and thru-hole termination method provide secure attachment to the PCB. The gold-plated contacts and Full Bellow design guarantee low contact resistance and high signal integrity. With 30 positions and a 3.96mm pitch, it allows for multiple connections with precision. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in diverse environments. Its compact size, with a height of 10.95mm and width of .325 inches, makes it ideal for space-constrained designs. Whether for industrial, aerospace, or telecommunications applications, the EMM15DRAH is the perfect choice for high-reliability connectivity needs.