EMM15DRAI

Heilind Number:SULEMM15DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM15DRAI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM15DRAI
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM15DRAI

Detailed Description

Introducing the PBT & Phosphor Bronze Right Angle Board-to-Board PCB Connector, SKU EMM15DRAI. Designed for precision and reliability, this female connector features two rows and 30 positions, with a pitch of 3.96mm (.156 inches) for seamless integration. With a contact material of phosphor bronze and gold plating, it offers optimal conductivity and durability. Operating at a maximum voltage of 950VAC and an amperage of 5A, it ensures efficient power transmission. The threaded mount type and thru-hole termination method guarantee secure and stable connections. With a contact type of Full Bellow and a tail length of 3.18mm (.125 inches), it is suitable for high-density applications. Its rugged construction, with an operating temperature range of -65 to 125°C, makes it ideal for harsh environments. Measuring 10.95mm (.431 inches) in height and .325 inches (8.26mm) in width, it is compact yet robust. This connector, part of our high-quality PCB Connectors collection, is the perfect solution for your connectivity needs.