EMM15DRAS

Heilind Number:SULEMM15DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM15DRAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM15DRAS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULEMM15DRAS

Detailed Description

Introducing our EMM15DRAS Board-to-Board PCB Connector, a high-performance solution designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector offers reliable connectivity with a maximum voltage rating of 950 VAC. With a compact design and right-angle orientation, it is ideal for space-constrained installations. The 30-position connector with two rows ensures versatile connectivity options. Its gold-plated contacts and full bellow design guarantee excellent signal transmission and durability. The thru-hole termination method and side-hole mount type provide secure attachment to the PCB. Operating in a wide temperature range from -65°C to 125°C, this connector is suitable for harsh environments. With a tail length of 3.18mm and a connector height of 10.95mm, it offers easy installation and maintenance. Trust in the EMM15DRAS for your connectivity needs in aerospace, defense, and industrial applications.