EMM15DREF

Heilind Number:SULEMM15DREF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM15DREF
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM15DREF
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:30
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULEMM15DREF

Detailed Description

Introducing the EMM15DREF, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures durability and reliability even in harsh operating conditions. The female gender, two rows, and floating bobbin mount type offer versatile installation options. Each of the 30 positions boasts a full bellow contact type with gold-plated phosphor bronze contacts, guaranteeing optimal signal transmission at an amperage of 5A and voltage rating of 950VAC. The eyelet termination method and gold termination plating provide secure and low-resistance connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding industrial and commercial environments. With a compact size of 10.95mm in height and .325in in width, it is suitable for space-constrained PCB layouts. Trust the EMM15DREF for seamless and high-speed board-to-board connections in your electronic designs.