EMM15DREH

Heilind Number:SULEMM15DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM15DREH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM15DREH
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM15DREH

Detailed Description

The PBT & Phosphor Bronze Board-to-Board Connector, SKU EMM15DREH, is a high-performance component designed for reliable power and signal transmission in electronic systems. With a current rating of 5 A and voltage capability of 950 VAC, it ensures efficient operation even in demanding applications. Featuring a female gender, it offers secure connectivity with two rows of 30 contacts each. The clearance hole mount type and eyelet termination method facilitate easy installation on PCBs. Constructed with durable phosphor bronze contacts plated with gold, it guarantees excellent conductivity and corrosion resistance. The full bellow contact type and straight orientation further enhance its performance. With a wide operating temperature range of -65 to 125 °C, it is suitable for use in various environments. Measuring 10.95 mm in height and 8.26 mm in width, it fits compactly on the board. Ideal for aerospace, defense, and industrial systems, this connector is a dependable solution for your connectivity needs.