EMM15DREN

Heilind Number:SULEMM15DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM15DREN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM15DREN
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM15DREN

Detailed Description

Introducing the EMM15DREN, a high-performance board-to-board PCB connector designed with durability and reliability in mind. Featuring a female gender, this connector boasts a robust construction with phosphor bronze contact material and gold contact plating, ensuring optimal conductivity and longevity. With a current rating of 5A and a voltage capacity of 950 VAC, it is suitable for various power and signal transmission applications. The connector offers 30 positions across 2 rows, with a pitch of 3.96mm, allowing for efficient and secure connections. Its straight orientation and eyelet termination method make installation hassle-free. Operating smoothly in a wide temperature range from -65 to 125 °C, this connector is ideal for use in harsh environments. Measuring 10.95mm in height and 8.26mm in width, it is compact yet sturdy. Whether in industrial machinery, telecommunications equipment, or aerospace systems, the EMM15DREN ensures seamless connectivity, making it a reliable choice for your PCB assembly needs.