EMM15DRES

Heilind Number:SULEMM15DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM15DRES
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM15DRES
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM15DRES

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EMM15DRES. Designed for high-performance applications, this female connector boasts a dual-row configuration with 30 positions, offering ample connectivity. The Side Hole mount type and Eyelet termination method ensure secure installation on PCBs. Crafted with precision, it features Full Bellow contact type with Phosphor Bronze contacts plated in Gold, guaranteeing reliable conductivity at a voltage of 950 VAC and an amperage of 5A. With a pitch of 3.96mm (.156 in) and a tail length of 5.72mm (.225 in), it facilitates seamless mating. Operating flawlessly in extreme environments, it withstands temperatures ranging from -65 to 125°C. Compact yet robust, this connector, with dimensions of 10.95mm (.431 in) in height and 8.26mm (.325 in) in width, is ideal for demanding PCB connectivity needs. Elevate your electronic designs with the EMM15DRES.