EMM15DRFF

Heilind Number:SULEMM15DRFF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM15DRFF
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM15DRFF
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM15DRFF

Detailed Description

The EMM15DRFF is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 30 female contacts, it ensures secure and reliable connections. Constructed with PBT and phosphor bronze materials, it offers excellent durability and conductivity. The gold contact plating enhances signal transmission efficiency, while the full bellow contact type provides optimal contact pressure. With a pitch of 3.96mm and voltage rating of 950VAC, this connector is suitable for high-power and high-speed data transfer. Its floating bobbin mount type allows for flexibility in installation. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. Measuring 10.95mm in height and 8.26mm in width, it is compact yet robust. Perfect for use in aerospace, military, and industrial applications, the EMM15DRFF sets the standard for performance and reliability in connectivity solutions.