EMM15DRFH

Heilind Number:SULEMM15DRFH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM15DRFH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM15DRFH
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM15DRFH

Detailed Description

Introducing the PBT & Phosphor Bronze Female Board to Board PCB Connector, featuring a compact design with 30 positions arranged in 2 rows. Engineered for high performance, this connector offers a contact rating of 5A at 950VAC, making it ideal for demanding applications. The contact material is made of Phosphor Bronze with Gold plating, ensuring reliable conductivity and durability. With a clearance hole mount type and thru-hole termination method, installation is quick and easy. The connector's straight orientation and full bellow contact type provide a secure and stable connection. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in various environments. Measuring just .431 inches in height and .325 inches in width, this connector is space-efficient without compromising on functionality. Trust in the EMM15DRFH for seamless and dependable board-to-board connections in your projects.