EMM15DRFI

Heilind Number:SULEMM15DRFI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM15DRFI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM15DRFI
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM15DRFI

Detailed Description

Featuring a rugged design for high-reliability applications, the PBT & Phosphor Bronze Board To Board PCB Connector ( EMM15DRFI) ensures secure and efficient connections in electronic systems. With a current rating of 5A and a voltage capacity of 950 VAC, this female connector is ideal for power and signal transmission. Its two rows of 30 positions, utilizing a 3.96mm pitch, offer ample connectivity options. The termination method of Thru Hole, with gold-plated phosphor bronze contacts, guarantees reliable conductivity. Operating seamlessly in temperatures ranging from -65 to 125°C, it meets the demands of diverse environments. The connector, featuring a straight orientation and a threaded mount type, is easy to install on PCBs. Its compact design, with a height of 10.95mm and width of 8.26mm, optimizes space utilization. Known for its durability and performance, this connector is a crucial component in various industrial and electronic devices.