| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM15DRKF |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Floating Bobbin |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM15DRKF |
EMM15DRKF
| Heilind Number: | SULEMM15DRKF |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM15DRKF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMM15DRKF, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features a rugged construction, making it ideal for use in harsh environments. With a voltage rating of 950 VAC and an amperage of 5A, it ensures reliable power transmission. The female gender and straight orientation make it easy to install, while the floating bobbin mount type allows for flexibility in positioning. The 30 gold-plated phosphor bronze contacts guarantee excellent conductivity and durability. Operating efficiently in a wide temperature range from -65°C to 125°C, this connector is suitable for aerospace, military, and industrial settings. With its compact design and impeccable performance, the EMM15DRKF is the perfect choice for your connectivity needs.

