EMM15DRKH-S13

Heilind Number:SULEMM15DRKH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM15DRKH-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM15DRKH-S13
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM15DRKH-S13

Detailed Description

Introducing the PBT & Phosphor Bronze Connector, a high-performance component perfect for your board-to-board PCB connectivity needs. With a sleek female design, this connector features two rows with card extender termination for easy installation. Crafted from durable materials like phosphor bronze with gold plating, it ensures reliable conductivity even in demanding environments. Operating at a maximum voltage of 950 VAC and 5 A amperage, it guarantees efficient power transmission. The full bellow contact type and straddle orientation further enhance its functionality, accommodating 30 positions with precision. With a clearance hole mount type and a tail length of 5.33 mm, it offers versatility in assembly. This connector is designed for excellence, with a wide operating temperature range of -65 to 125°C, making it suitable for various applications. Its compact size, measuring just 10.95 mm in height and 8.26 mm in width, ensures compatibility with different PCB layouts. Trust in the EMM15DRKHS13 for superior connectivity performance.