EMM15DRKI

Heilind Number:SULEMM15DRKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM15DRKI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM15DRKI
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM15DRKI

Detailed Description

Introducing our PBT & Phosphor Bronze Board To Board PCB Connector, featuring a robust construction ideal for high-reliability applications. With an amperage rating of 5A and a voltage withstand of 950VAC, this connector ensures efficient power transmission. The female gender, two rows, and 30 positions offer versatile connectivity options. Its threaded mount and thru-hole termination method guarantee secure attachment to the PCB. Crafted with gold-plated phosphor bronze contacts and operating in a wide temperature range from -65 to 125°C, this connector guarantees reliable performance in harsh environments. The pitch of 3.96mm and straight orientation facilitate easy installation. Measuring 10.95mm in height and .325 inches in width, it fits compactly on the board. Trust in the EMM15DRKI for durable and efficient board-to-board connections.