EMM15DRKN-S13

Heilind Number:SULEMM15DRKN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM15DRKN-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM15DRKN-S13
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM15DRKN-S13

Detailed Description

The PBT & Phosphor Bronze Board to Board PCB Connector, EMM15DRKN-S13, is a high-performance component designed for female connections in electronic devices. Featuring two rows with a pitch of 3.96mm, it offers 30 positions for secure and efficient connectivity. With a rugged construction, this connector is suitable for demanding environments, with an operating temperature range of -65 to 125°C. Its gold-plated phosphor bronze contacts ensure reliable signal transmission, with a maximum voltage rating of 950 VAC and a current capacity of 5A. The card extender termination method and full bellow contact type provide excellent durability and stability. With a straddle orientation and no mounting requirement, installation is convenient. This connector is ideal for use in various applications, including aerospace, defense, and industrial systems. Trust in the EMM15DRKNS13 for robust and dependable board-to-board connections.