| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM15DRKN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM15DRKN |
EMM15DRKN
| Heilind Number: | SULEMM15DRKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM15DRKN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Female Board to Board PCB Connector, SKU EMM15DRKN. Designed for high-performance applications, this connector features a contact material of durable Phosphor Bronze with Gold plating for optimal conductivity. With a pitch of 3.96mm and 2 rows of 15 positions each, it offers secure and efficient connectivity. Operating at a voltage of 950VAC and an amperage of 5A, it ensures reliable power transmission. The straight orientation and thru-hole termination method make installation easy. With a wide operating temperature range of -65 to 125°C, it is suitable for diverse environments. Its compact size, with a height of 10.95mm and width of 8.26mm, allows for space-saving on PCBs. Trust in the EMM15DRKN for robust and high-speed data transmission in your electronic systems.

