EMM15DRKS

Heilind Number:SULEMM15DRKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM15DRKS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM15DRKS
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM15DRKS

Detailed Description

Introducing the EMM15DRKS, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek, gender-specific female design and two rows for optimal connectivity, this connector guarantees reliable power transmission. Its side hole mount type and through-hole termination method ensure secure attachment to PCBs. Crafted from durable phosphor bronze with gold plating, it offers superior conductivity and resistance to corrosion. Operating at 5A and 950VAC, it is suitable for high-power systems. Featuring a straight orientation and full bellow contact type, it ensures efficient signal transfer. With 30 positions and a tail length of 5.72mm, it accommodates complex circuitry. The connector's wide operating temperature range of -65 to 125°C makes it ideal for harsh environments. Measuring 10.95mm in height and 8.26mm in width, it is compact yet robust. The gold termination plating guarantees long-term performance. This connector, categorized under hi-rel components, is a key part of any advanced electronic setup. Meet your connectivity needs with the EMM15DRKS.