EMM15DRMD-S288

Heilind Number:SULEMM15DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM15DRMD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM15DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM15DRMD-S288

Detailed Description

The PBT & Phosphor Bronze Board to Board PCB Connector, EMM15DRMD-S288, is a high-performance female connector designed for critical applications. With an amperage rating of 3A and voltage capability of 950VAC, this connector ensures reliable power transmission. Featuring two rows and 30 positions, it offers ample connectivity options. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. The termination method is through card extender, and the connector is mounted via clearance holes. Its loop bellow contact type and straddle orientation further enhance its reliability. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. With a compact size (9.4mm width, 15.49mm height), it is ideal for space-constrained PCB designs. Gold termination plating ensures long-term performance. This connector falls under the category of Board to Board PCB Connectors, Card Edge Connectors, and meets high reliability standards.