EMM15DRMD

Heilind Number:SULEMM15DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM15DRMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM15DRMD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULEMM15DRMD

Detailed Description

Introducing our PBT and Phosphor Bronze PCB connector, SKU EMM15DRMD, designed for high-performance applications. With a 3A amperage rating and 950VAC voltage capability, this female connector ensures reliable power transmission. Featuring two rows and 30 positions with a 3.96mm pitch, it allows for efficient signal routing. The contact material of Phosphor Bronze with gold plating guarantees excellent conductivity and durability. Its wire wrap termination method and clearance hole mount type offer easy installation. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for various environments. The straight orientation and loop bellow contact type provide secure connections. With a compact size of 9.4mm width and 15.49mm height, it saves space on the PCB. Ideal for hi-rel applications, this connector is a reliable choice for your connectivity needs.