| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM15DRMI-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 30 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM15DRMI-S288 |
EMM15DRMI-S288
| Heilind Number: | SULEMM15DRMI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM15DRMI-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMM15DRMI-S288, a high-performance board-to-board PCB connector designed for superior connectivity in demanding environments. With a sleek female gender design and two rows of 30 positions each, this connector ensures efficient data transfer. Its threaded mount type and reliable card extender termination method guarantee secure installation. Crafted from durable PBT and phosphor bronze materials, it offers a current rating of 3A and can withstand voltages up to 950 VAC. The gold-plated contacts and loop bellow contact type enhance conductivity and signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for critical applications. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet powerful. Trust the EMM15DRMI-S288 for seamless connectivity in your PCB projects.

